

Circuit breaker
1
B
4 A
4 A
1 pc(s)
240 V
IP20
AC
91 mm
4 A
240 V
50-60 Hz
B
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
TRUE
1
40 kA
40 kA
4 kV
yes
Datasheet 3116962 ABB 2CCG000497R0001 S401P-B4 Circuit breaker 4 A 240 V
User & Safety Instructions 3116962 ABB 2CCG000497R0001 S401P-B4 Circuit breaker 4 A 240 V