

Circuit breaker
3
B
10 A
10 A
1 pc(s)
415 V
IP20
AC
91 mm
10 A
415 V
50-60 Hz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
TRUE
3
40 kA
40 kA
4 kV
yes
Datasheet 3116982 ABB 2CCG000517R0001 S403P-B10 Circuit breaker 10 A 415 V
User & Safety Instructions 3116982 ABB 2CCG000517R0001 S403P-B10 Circuit breaker 10 A 415 V