• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCG001717R0001 RCBO 32 A 0.03 A 415 V

1/3
Product type
RCBO
Number of pins
4
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
32 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

10 kA

Nominal voltage

415 V

Type

undelayed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786024 ABB 2CCG001717R0001 RCBO 32 A 0.03 A 415 V

Information

Information 3786024 ABB 2CCG001717R0001 RCBO 32 A 0.03 A 415 V

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with I?n = 30 mA) and fire protection (with I?n = 300 mA). They comply with product standard IEC/EN 61009-1 (VDE 0664-20). The contact takes place directly via the Smissline TP plug-in base system and the outer conductor contact can be freely selected for single-phase devices (L1, L2 or L3)

This text is machine translated.