• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCL562111E0165 RCCB 2-pin

Product type
RCCB
Number of pins
2
Release characteristics
B
Switch-off capacity
6 kA
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

B

Content

1 pc(s)

Switch-off capacity

6 kA

Depth

91 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324542 ABB 2CCL562111E0165 RCCB 2-pin

User & Safety Instructions

User & Safety Instructions 2324542 ABB 2CCL562111E0165 RCCB 2-pin

Description

FI/LS-switches (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 61009-1 (VDE 0664-20). The contact is made directly via the Smissline TP plug-in base system and the external conductor contact can be freely selected for single-phase devices (L1, L2 or L3)

This text is machine translated.