• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCL562310E1165 RCBO for mixed frequency bands 16 A 0.03 A

Product type
RCBO
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Nominal voltage (details)
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

240 V

Product type

RCBO

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

for mixed frequency bands

AC

91 mm

16 A

240 V

B

500 V

0.03 A

F

3 kA

3

3

2

2

50/60 Hz

IP20

1

TRUE

25 kA

0-35 mm²

0-35 mm²

TRUE

FALSE

2

TRUE

4 kV

75 kA

Short-time delayed

10 kA

Documents & Downloads

Datasheet

Datasheet 3117051 ABB 2CCL562310E1165 RCBO for mixed frequency bands 16 A 0.03 A

Description

FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 10 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They have a higher resistance to unwanted triggering by a short-term delay and can detect mixed frequency currents up to 1kHz. They comply with product standard IEC/EN 61009-1 (VDE 0664-20). The contact takes place directly via the Smissline TP plug-in base system and the outer conductor contact can be freely selected for single-phase devices (L1, L2 or L3)

This text is machine translated.