Datasheet 3117079 ABB 2CCL563310E0325 RCBO 32 A 0.03 A
Description
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 10 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They have a higher resistance to unwanted triggering by a short-term delay and can detect mixed frequency currents up to 1kHz. They comply with product standard IEC/EN 61009-1 (VDE 0664-20). The contact takes place directly via the Smissline TP plug-in base system and the outer conductor contact can be freely selected for single-phase devices (L1, L2 or L3)
FI/LS switches (RCBOs) provide personal protection and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of single-phase circuits against overload and short-circuit currents, protection for sinusoidal AC currents and pulsating currents with smooth DC fault current of up to 10 mA against earth. Fault protection (protection in case of indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They have a higher resistance to unwanted triggering by a short-term delay and can detect mixed frequency currents up to 1kHz. They comply with product standard IEC/EN 61009-1 (VDE 0664-20). The contact takes place directly via the Smissline TP plug-in base system and the outer conductor contact can be freely selected for single-phase devices (L1, L2 or L3)