• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCL564111E0134 RCBO 4-pin

Product type
RCBO
Number of pins
4
Release characteristics
C
Switch-off capacity
6 kA
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

C

Content

1 pc(s)

Switch-off capacity

6 kA

Depth

91 mm

Documents & Downloads

Datasheet

Datasheet 2317502 ABB 2CCL564111E0134 RCBO 4-pin

User & Safety Instructions

User & Safety Instructions 2317502 ABB 2CCL564111E0134 RCBO 4-pin

Description

FI/LS-switches (RCBOs) offer personal and property protection as well as protection against electrically ignited fires according to DIN VDE 0100-410 and DIN VDE 0100-530. They ensure protection of circuits against overload and short-circuit currents, protection for sinusoidal alternating currents and pulsating currents with smooth DC fault current of up to 6 mA against earth. As well as fault protection (protection against indirect contact), additional protection (with IΔn ≤ 30 mA) and fire protection (with I∆n ≤ 300 mA). They comply with the product standard IEC/EN 61009-1 (VDE 0664-20). The contact is made directly via the socket system Smissline TP.

This text is machine translated.