

Circuit breaker
4
Z
10 A
10 A
1 pc(s)
600 V
IP20
AC
82.5 mm
10 A
600 V
60-60 Hz
Z
1500 V
3
3
3
6
FALSE
IP20
4
FALSE
0-70 mm²
0-50 mm²
-25-60 °C
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
8 kV
yes
Datasheet 3117100 ABB 2CCS248356R0001 S804U-UCZ10 Circuit breaker 10 A 600 V
User & Safety Instructions 3117100 ABB 2CCS248356R0001 S804U-UCZ10 Circuit breaker 10 A 600 V