Datasheet 2322149 ABB 2CCS248360R0001 S804U-UCZ30 Fuse 4-pin 0.03 A
User & Safety Instructions
User & Safety Instructions 2322149 ABB 2CCS248360R0001 S804U-UCZ30 Fuse 4-pin 0.03 A
Description
The high-performance circuit breakers of the S800U series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 50kA at 240/415V AC. In addition, it can also be used for voltages up to 240V AC according to UL489 with a breaking capacity of 50kA. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800U complies with IEC/EN 60947-2 and UL489 standards and enables industrial use. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800U.
The high-performance circuit breakers of the S800U series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 50kA at 240/415V AC. In addition, it can also be used for voltages up to 240V AC according to UL489 with a breaking capacity of 50kA. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800U complies with IEC/EN 60947-2 and UL489 standards and enables industrial use. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800U.