• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS248365R0001 S804U-UCZ80 Fuse 4-pin

Product type
Fuse
Number of pins
4
Content
1 pc(s)
Depth
82.5 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Number of pins

4

Content

1 pc(s)

Depth

82.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323325 ABB 2CCS248365R0001 S804U-UCZ80 Fuse 4-pin

User & Safety Instructions

User & Safety Instructions 2323325 ABB 2CCS248365R0001 S804U-UCZ80 Fuse 4-pin

Description

The high-performance circuit breakers of the S800U series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 50kA at 240/415V AC. In addition, it can also be used for voltages up to 240V AC according to UL489 with a breaking capacity of 50kA. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800U complies with IEC/EN 60947-2 and UL489 standards and enables industrial use. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800U.

This text is machine translated.