

Circuit breaker
1
B
25 A
25 A
1 pc(s)
230 V
IP20
AC
82 mm
25 A
230 V
50-60 Hz
B
440 V
3
3
4
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
4 kV
yes
Datasheet 3117112 ABB 2CCS551001R0255 S401E-B25 Circuit breaker 25 A 230 V
User & Safety Instructions 3117112 ABB 2CCS551001R0255 S401E-B25 Circuit breaker 25 A 230 V