

Circuit breaker
2
C
16 A
16 A
1 pc(s)
230 V
IP20
AC
36 mm
16 A
230 V
50-60 Hz
C
440 V
3
3
4
1
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
FALSE
TRUE
2
6 kA
6 kA
6 kA
4 kV
yes
Datasheet 3117119 ABB 2CCS551103R8164 S401E-C16NP Circuit breaker 16 A 230 V
User & Safety Instructions 3117119 ABB 2CCS551103R8164 S401E-C16NP Circuit breaker 16 A 230 V