

Circuit breaker
3
C
8 A
8 A
1 pc(s)
230 V
IP20
AC
82 mm
8 A
230 V
50-60 Hz
C
440 V
3
3
4
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
4 kV
yes
Datasheet 3117141 ABB 2CCS553001R0084 S403E-C8 Circuit breaker 8 A 230 V
User & Safety Instructions 3117141 ABB 2CCS553001R0084 S403E-C8 Circuit breaker 8 A 230 V