

Circuit breaker
1
C
3 A
3 A
1 pc(s)
240 V
IP20
AC
75 mm
3 A
400 V
50-50 MHz
C
440 V
3
3
3
1
FALSE
1.3 W
IP20
1
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 3117166 ABB 2CCS571001R0034 S401M-C3 Circuit breaker 3 A 240 V
User & Safety Instructions 3117166 ABB 2CCS571001R0034 S401M-C3 Circuit breaker 3 A 240 V