

Circuit breaker
1
D
20 A
20 A
1 pc(s)
230 V
IP20
AC
75 mm
20 A
230 V
50-60 Hz
D
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-60 °C
FALSE
TRUE
1
10 kA
10 kA
25 kA
10 kA
4 kV
yes
Datasheet 3117171 ABB 2CCS571001R0201 S401M-D20 Circuit breaker 20 A 230 V
User & Safety Instructions 3117171 ABB 2CCS571001R0201 S401M-D20 Circuit breaker 20 A 230 V