• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS572001R1048 S402M-UCZ4 Circuit breaker 4 A 400 V

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
4 A
Nominal current
4 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

4 A

Nominal current

4 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC/DC

69 mm

4 A

400 V

50-60 MHz

Other

440 V

3

3

3

2

FALSE

4.2 W

IP20

2

FALSE

0.75-25 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3117290 ABB 2CCS572001R1048 S402M-UCZ4 Circuit breaker 4 A 400 V

Description

The series S 400M UC automatic circuit breakers protect cables and wires from overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They meet the construction regulations DIN VDE 0660-101 and IEC/EN60947-2. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. Wire cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The contacting occurs directly via the socket system and the outer conductor contact can be freely selected (L1, L2 or L3). The extensive range of accessories offers you everything that you need WAS for your installation tasks. Numerous approvals make the S 400 fit for worldwide use. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.