Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchboard CabinetsMCB

ABB 2CCS573103R8324 S403M-C32NP Circuit breaker 4-pin

EAN:
Part number:
Item no:
A four-pole circuit breaker with toggle switches, labelled 'L1', 'L2', 'L3', used to protect electrical circuits.
A four-pole circuit breaker with toggle switches, labelled 'L1', 'L2', 'L3', used to protect electrical circuits.
Product type
Circuit breaker
Number of pins
4
Release characteristics
C
Content
1 pc(s)
Depth
75 mm
Datasheet (PDF)
ABB
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Circuit breaker

Number of pins

4

Release characteristics

C

Content

1 pc(s)

Depth

75 mm

AC

75 mm

32 A

400 V

50-60 MHz

C

440 V

3

3

3

4

FALSE

12.8 W

IP20

4

TRUE

0.75-25 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

4

10 kA

10 kA

15 kA

15 kA

4

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Number of pins
Release characteristics
 
ABB 2CCS551001R0064 S401E-C6 Circuit breaker 1-pin
ABB 2CCS551001R0064 S401E-C6 Circuit breaker 1-pin

2323326

Unavailable
Conrad Electronic
1
C
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0065 S401E-B6 Circuit breaker 1-pin
ABB 2CCS551001R0065 S401E-B6 Circuit breaker 1-pin

2322662

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0085 S401E-B8 Circuit breaker 1-pin
ABB 2CCS551001R0085 S401E-B8 Circuit breaker 1-pin

2322822

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0104 S401E-C10 Circuit breaker 1-pin
ABB 2CCS551001R0104 S401E-C10 Circuit breaker 1-pin

2319886

Unavailable
Conrad Electronic
1
C
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0105 S401E-B10 Circuit breaker 1-pin
ABB 2CCS551001R0105 S401E-B10 Circuit breaker 1-pin

2320676

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0134 S401E-C13 Circuit breaker 1-pin
ABB 2CCS551001R0134 S401E-C13 Circuit breaker 1-pin

2321831

Unavailable
Conrad Electronic
1
C
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0135 S401E-B13 Circuit breaker 1-pin
ABB 2CCS551001R0135 S401E-B13 Circuit breaker 1-pin

2321004

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0165 S401E-B16 Circuit breaker 1-pin
ABB 2CCS551001R0165 S401E-B16 Circuit breaker 1-pin

2318705

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0204 S401E-C20 Circuit breaker 1-pin
ABB 2CCS551001R0204 S401E-C20 Circuit breaker 1-pin

2323327

Unavailable
Conrad Electronic
1
C
Minimum order quantity: 1
Multiple: 1
ABB 2CCS551001R0205 S401E-B20 Circuit breaker 1-pin
ABB 2CCS551001R0205 S401E-B20 Circuit breaker 1-pin

2319718

Unavailable
Conrad Electronic
1
B
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2319557 ABB 2CCS573103R8324 S403M-C32NP Circuit breaker 4-pin

User & Safety Instructions

User & Safety Instructions 2319557 ABB 2CCS573103R8324 S403M-C32NP Circuit breaker 4-pin

Description

The S 400 series circuit breakers protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 or IEC/EN 60898-1, DIN VDE 0660-101 or IEC/EN60947-2. Its patented terminal clamp provides for simple and safe contact and handling by means of a pressure plate. Conductor cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The contact is made directly via the socket system and the external conductor contact can be freely selected (L1, L2 or L3). The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the S 400 fit for worldwide use. Each device is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.

Related products can be found here

Distribution Cabinet AccessoriesHarmonised & Certified CablesJunction boxTerminal blocks & U-clamp TerminalsSwitchboardsButton CellsRCCBsCEE Connectors, CEE AdaptersFerrulesDIN Rail PSUsConnector Clips & Single Wire ConnectorsPenlightsWiringMains Power & Power Cable ConnectorsPower StripsCable Screw Connectors

Description

The S 400 series circuit breakers protect cables and lines against overload and short-circuit according to DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 or IEC/EN 60898-1, DIN VDE 0660-101 or IEC/EN60947-2. Its patented terminal clamp provides for simple and safe contact and handling by means of a pressure plate. Conductor cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The contact is made directly via the socket system and the external conductor contact can be freely selected (L1, L2 or L3). The extensive range of accessories offers you everything was needed for your installation tasks. Numerous approvals make the S 400 fit for worldwide use. Each device is subjected to three times intensive tests for quality and performance before delivery.

This text is machine translated.

What kind of MCB are you looking for?

  • ABB circuit breaker
  • ABB circuit breaker
  • Eaton RCCB
  • Hager circuit breaker
  • Schneider Electric RCBO
  • Selective RCBO
  • Siemens circuit breaker
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list