• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS862001R1637 S802S-UCK100 Fuse 2-pin

Product type
Fuse
Number of pins
2
Content
1 pc(s)
Depth
82.5 mm
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Number of pins

2

Content

1 pc(s)

Depth

82.5 mm

UKCA

yes

Description

The S800S-UC series of high-performance circuit breakers protect cables and lines against overload and short-circuit. They have a rated short-circuit breaking capacity of 50kA at 250V (single-pole), 500V (two-pole) and 750V (three-pole and four-pole) DC. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800S-UC complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc erasure your installation is best protected with the S800S-UC.

This text is machine translated.