

Circuit breaker
4
D
10 A
10 A
1 pc(s)
400 V
IP20
AC/DC
82.5 mm
10 A
400 V
50-60 Hz
D
690 V
3
4
3
6
FALSE
IP20
4
FALSE
0-70 mm²
0-50 mm²
-25-60 °C
FALSE
TRUE
4
25 kA
25 kA
50 kA
6 kA
8 kV
yes
Datasheet 3117616 ABB 2CCS864001R0101 S804S-D10 Circuit breaker 10 A 400 V
User & Safety Instructions 3117616 ABB 2CCS864001R0101 S804S-D10 Circuit breaker 10 A 400 V