• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS864001R1537 S804S-UCK32 Fuse 4-pin

Product type
Fuse
Number of pins
4
Content
1 pc(s)
Depth
82.5 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Number of pins

4

Content

1 pc(s)

Depth

82.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320210 ABB 2CCS864001R1537 S804S-UCK32 Fuse 4-pin

User & Safety Instructions

User & Safety Instructions 2320210 ABB 2CCS864001R1537 S804S-UCK32 Fuse 4-pin

Description

The high performance circuit breakers of the series S800S-UC protect cables and wires from overload and short circuit. They have a rated short-circuit breaking capacity of 50kA at 250V (single-pole), 500V (two-pole) and 750V (three-pole and four-pole) DC. It offers an equally effective protection against overload with its thermal release mechanism as with its electromechanical release mechanism against short circuit. The S800S-UC complies with IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes it even more comfortable to use. Due to the very fast arc extinguishing, your installation is best protected with the S800S-UC.

This text is machine translated.