

Circuit breaker
4
Z
50 A
50 A
1 pc(s)
240 V
IP20
AC
82.5 mm
50 A
240 V
50-60 Hz
Z
690 V
3
3
2
6
FALSE
IP20
4
FALSE
0-70 mm²
0-50 mm²
-25-60 °C
FALSE
TRUE
4
40 kA
40 kA
50 kA
50 kA
8 kV
yes
Datasheet 3117666 ABB 2CCS864017R0505 S804U-Z50 Circuit breaker 50 A 240 V
User & Safety Instructions 3117666 ABB 2CCS864017R0505 S804U-Z50 Circuit breaker 50 A 240 V