

Circuit breaker
1
C
32 A
32 A
1 pc(s)
230 V
IP20
AC/DC
82.5 mm
32 A
230 V
50-60 Hz
C
500 V
3
4
3
1.5
FALSE
IP20
1
FALSE
0-70 mm²
0-50 mm²
-25-60 °C
FALSE
TRUE
1
15 kA
15 kA
25 kA
25 kA
8 kV
yes
Datasheet 3117682 ABB 2CCS881001R0324 S801C-C32 Circuit breaker 32 A 230 V
User & Safety Instructions 3117682 ABB 2CCS881001R0324 S801C-C32 Circuit breaker 32 A 230 V