User & Safety Instructions 2322317 ABB 2CCS891001R0134 S801N-C13 Fuse 1-pin
Description
The high-performance circuit breakers of the S800N series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 36kA at 240/415V AC. It can also be used for voltages up to 400/690V AC and for direct voltages. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800N complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800N.
The high-performance circuit breakers of the S800N series protect cables and lines against overload and short-circuit. They have rated short-circuit breaking capacity of 36kA at 240/415V AC. It can also be used for voltages up to 400/690V AC and for direct voltages. With its thermal release mechanism, it offers equally effective protection against overload as with its electromechanical release mechanism against short-circuit. The S800N complies with the IEC/EN 60947-2 standard and enables the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes the use even more comfortable. Due to the very fast arc suppression your installation is best secured with the S800N.