• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CCS893001R0165 S803N-B16 Circuit breaker 16 A 400 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Nominal current - rounded value

16 A

Nominal current

16 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC/DC

82.5 mm

16 A

400 V

50-60 Hz

B

690 V

3

4

3

4.5

FALSE

IP20

3

FALSE

0-70 mm²

0-50 mm²

-25-60 °C

FALSE

TRUE

3

20 kA

20 kA

36 kA

4.5 kA

8 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3117862 ABB 2CCS893001R0165 S803N-B16 Circuit breaker 16 A 400 V

User & Safety Instructions

User & Safety Instructions 3117862 ABB 2CCS893001R0165 S803N-B16 Circuit breaker 16 A 400 V

Description

The high performance circuit breakers of the series S800N protect cables and wires from overload and short circuit. They have rated short-circuit breaking capacity of 36kA at 240/415V AC. It can also be used for voltages up to 400/690V AC and DC. It offers an equally effective protection against overload with its thermal release mechanism as with its electromechanical release mechanism against short circuit. The S800N corresponds to the standard IEC/EN 60947-2 and allows the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive range of accessories makes it even more comfortable to use. Due to the very fast arc extinguishing, your installation is best protected with the S800N.

This text is machine translated.