• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE010013R0511 TDR DIN rail 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
150 A
Depth
59 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TDR

Nominal voltage

230 V

Nominal current

150 A

Mounting type

DIN rail

Depth

59 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329764 ABB 2CDE010013R0511 TDR DIN rail 230 V

User & Safety Instructions

User & Safety Instructions 2329764 ABB 2CDE010013R0511 TDR DIN rail 230 V

Description

Staircase light timer with off-delay are actuated by buttons, which are often equipped with a glow lamp. The shift levers are designed for a glow lamp current of up to 150 mA and are therefore ideally suited for systems in multi-story buildings.The staircase light timer with off-delay E 232-230 has an electromechanical timer relay with synchronous motor drive, with which a high operational safety is ensured in every installation position. The time range can be set in 15-second increments of one to seven minutes. Can be switched as per 30s. The multifunctional devices of the E 232E-230 Multi 10 and E 232E-8/230 Multi 10 series have 10 functions that can be set on the front of the device.

This text is machine translated.

What kind of Staircase Lighting Switches are you looking for?