• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE102001R1901 ILTS-E2D0 Switch disconnector fuse 2-pin 400 V

Product type
Switch disconnector fuse
Number of pins
2
Content
1 pc(s)
Nominal voltage
400 V
Rated insulation voltage Ui
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch disconnector fuse

Number of pins

2

Content

1 pc(s)

Nominal voltage

400 V

400 V

2

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327966 ABB 2CDE102001R1901 ILTS-E2D0 Switch disconnector fuse 2-pin 400 V

User & Safety Instructions

User & Safety Instructions 2327966 ABB 2CDE102001R1901 ILTS-E2D0 Switch disconnector fuse 2-pin 400 V

Description

ILTS-E switch disconnectors for fuse links D0 2-63 A “plug-in” User-friendly fuse switch disconnectors with "plug-in" technology: Snap-in mechanism and captive fuse insert holder. The fuse can only be replaced if the system is de-energized. For D02 fuse links and D01 fuse links with reducing piece. Both sides with two-part frame terminal and user-friendly cross-wiring in the lower terminal. Auxiliary switch with indication of the switching position.

This text is machine translated.