Datasheet 2326711 ABB 2CDE110013R0511 TDR DIN rail 230 V
User & Safety Instructions
User & Safety Instructions 2326711 ABB 2CDE110013R0511 TDR DIN rail 230 V
Description
Staircase light timer with off-delay are actuated by buttons, which are often equipped with a glow lamp. The shift levers are designed for a glow lamp current of up to 150 mA and are therefore ideally suited for systems in multi-story buildings.The staircase light timer with off-delay E 232-230 has an electromechanical timer relay with synchronous motor drive, with which a high operational safety is ensured in every installation position. The time range can be set in 15-second increments of one to seven minutes. Can be switched as per 30s. The multifunctional devices of the E 232E-230 Multi 10 and E 232E-8/230 Multi 10 series have 10 functions that can be set on the front of the device.
This text is machine translated.
Description
Staircase light timer with off-delay are actuated by buttons, which are often equipped with a glow lamp. The shift levers are designed for a glow lamp current of up to 150 mA and are therefore ideally suited for systems in multi-story buildings.The staircase light timer with off-delay E 232-230 has an electromechanical timer relay with synchronous motor drive, with which a high operational safety is ensured in every installation position. The time range can be set in 15-second increments of one to seven minutes. Can be switched as per 30s. The multifunctional devices of the E 232E-230 Multi 10 and E 232E-8/230 Multi 10 series have 10 functions that can be set on the front of the device.
This text is machine translated.
What kind of Staircase Lighting Switches are you looking for?