• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE283001R0045 E203/45R Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Grey
Content
1 pc(s)
Depth
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Grey

Content

1 pc(s)

Depth

70 mm

Type

Off switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321677 ABB 2CDE283001R0045 E203/45R Circuit breaker 3-pin

Description

Switch disconnectors E 200 for DIN rail mounting according to DIN EN 60715 with rated currents of 80 – 125 A available and conditioned rated short-circuit current of 25kA. Mounting of additional auxiliary contacts S2C-H6R possible. Quick removal without dismantling of the phase rail possible and use of captive screws. Locking device as an accessory prevents unauthorized ON/OFF switching. Certified according to VDE, CCC, EAC, KEMA

This text is machine translated.