• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDE284001R1025 E204/25G Circuit breaker 4-pin

Product type
Circuit breaker
Number of pins
4
Factory colour
Grey
Content
1 pc(s)
Depth
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Factory colour

Grey

Content

1 pc(s)

Depth

70 mm

Type

Off switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323173 ABB 2CDE284001R1025 E204/25G Circuit breaker 4-pin

Description

Switch disconnectors E 200 for DIN rail mounting in accordance with DIN EN 60715 with rated currents of 80 – 125 A available and limited rated short circuit current of 25kA. Additional auxiliary contacts S2C-H6R possible. Rapid removal without dismantling of phase rails possible and use of captive screws. An accessory locking device prevents illegal ON/OFF switching. Certified according to approvals VDE, CCC, EAC, KEMA

This text is machine translated.