• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110007R0011 Binary input BE/M4.12.1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

IP54

Width

300 mm

Height

200 mm

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Hub

Not required, optional for remote access

n.rel.

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786918 ABB 2CDG110007R0011 Binary input BE/M4.12.1

Description

Module for plugging into the room controller basic device. It has 4 inputs for connecting potential-free contacts. : KNX

This text is machine translated.

What kind of KNX are you looking for?