• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110081R0011 Dimmer adapter Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Dimmer adapter

Power rating (min.)

2300 W

Power rating (max.)

100 W

Factory colour

Multicolour

Height

64.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329217 ABB 2CDG110081R0011 Dimmer adapter Multicolour

User & Safety Instructions

User & Safety Instructions 2329217 ABB 2CDG110081R0011 Dimmer adapter Multicolour

Description

REG devices for switching and dimming via ABB i-bus® of 2, 4 or 8 independant lamp groups from electrical ballasts with 1-10V control interface. With potential-free load relays (16A-AC1), the supply voltage of the ballast units can be switched on and off per channel via ABB i-bus® or manually. Switch status indicator available. No power supply required.

This text is machine translated.

What kind of Dimmers are you looking for?