• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110086R0011 Analogue input AE/A2.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Analogue input

IP54

Channels

2

Mounting type

Surface-mount

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329486 ABB 2CDG110086R0011 Analogue input AE/A2.1

User & Safety Instructions

User & Safety Instructions 2329486 ABB 2CDG110086R0011 Analogue input AE/A2.1

Description

The analogue input enables the acquisition and processing of two analogue input signals. These include 0-1 V, 0-5 V, 0-10 V, 1-10 V, 0-20 mA, 4–20 mA, 0–1000 Ohm, PT100 in 2-wire technology, PT1000 in 2-wire technology (value range -50…+150 °C each), floating contact, KT, KTY and user-defined input.

This text is machine translated.

What kind of KNX are you looking for?