• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110091R0011 Binary input BE/S4.230.2.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

IP20

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

DRA (DIN-rail adapter)

4

TRUE

FALSE

FALSE

TRUE

2

AC/DC

TRUE

None

FALSE

10-230 V

FALSE

IP20

TRUE

FALSE

FALSE

FALSE

64.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103997 ABB 2CDG110091R0011 Binary input BE/S4.230.2.1

Description

The device receives four AC/DC signals in the voltage range from 10 to 230 V. The input status is indicated by 4 yellow LEDs. The binary inputs enable the acquisition of a total of 4 input signals (in 2 groups). Each channel, the devices have a button for manual control. The devices are powered via the ABB i-bus® and do not require any additional power supply.

This text is machine translated.

What kind of KNX are you looking for?