• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110111R0011 Interface module MT/U2.12.2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interface module

IP20

Channels

2

Mounting type

Flush mount

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326154 ABB 2CDG110111R0011 Interface module MT/U2.12.2

User & Safety Instructions

User & Safety Instructions 2326154 ABB 2CDG110111R0011 Interface module MT/U2.12.2

Description

Used as an interface between safety technology sensors and KNX. The device has inputs, so-called detector groups. They are used for the monitored connection of passive detectors (e.g. magnetic contacts and/or glass breakage sensors) to ABB i-bus® KNX or for the connection of potential-free contacts in applications with increased safety requirements. There are 2 relay contacts available for direct control of the signaling devices or for reporting status information. The safety terminal can be used as a system with independant alarm logic or in combination with the SCM/S safety module or an intrusion control panel (GM/A 8.1 or L240 with KNX interface XS/S). The device requires an external 12 V DC SELV auxiliary voltage (e.g. NTU/S 12.2000.1).

This text is machine translated.

What kind of KNX are you looking for?