• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110146R0011 Voltage supply SV/S30.640.5.1

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Voltage supply

Mounting type

DIN rail

Factory colour

Multicolour

Width

150 mm

Height

100 mm

Dim

(L x W x H) 150 cm x 150 mm x 100 mm

Hub

Not required, optional for remote access

n.rel.

Weight

300 g

Features

LED display

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785288 ABB 2CDG110146R0011 Voltage supply SV/S30.640.5.1

Description

The 640 mA KNX power supply with diagnostics function and extended LED display generates and monitors the KNX system voltage (SELV). The bus line is decoupled from the power supply with the integrated choke. The voltage output is short circuit proof and overload protected. The two-colored LED shows the status of the device. The device has an additional short circuit proof and overload protected 30 V DC voltage output This can be used to supply another bus line (in conjunction with a separate reactor). The voltage supply has a wide-range input for the supply voltage in the range of 85 265 V AC,50/60 Hz. : KNX

This text is machine translated.

What kind of KNX are you looking for?