User & Safety Instructions 3786923 ABB 2CDG110184R0011 Weather station WZ/S1.3.1.2
Description
The WZ/S weather station records and processes weather data from the weather sensor. The weather sensor provides data for twilight, brightness in three cardinal directions, rain, temperatures, information about day/night, wind speeds, Date and time 4 values of memory are available, 24 values can be stored for each value storage. The weather station is tuned to the weather sensor WES/A. The weather sensor is directly supplied with voltage via the integrated mains adapter. The device can be operated optionally with an operating voltage of 115 to 230 V AC, 50/60 Hz. : KNX
This text is machine translated.
Description
The WZ/S weather station records and processes weather data from the weather sensor. The weather sensor provides data for twilight, brightness in three cardinal directions, rain, temperatures, information about day/night, wind speeds, Date and time 4 values of memory are available, 24 values can be stored for each value storage. The weather station is tuned to the weather sensor WES/A. The weather sensor is directly supplied with voltage via the integrated mains adapter. The device can be operated optionally with an operating voltage of 115 to 230 V AC, 50/60 Hz. : KNX