• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110283R0011 Binary input BE/S16.230.3.2

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Binary input

IP20

Mounting type

DIN rail

Hub

Not required, optional for remote access

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783144 ABB 2CDG110283R0011 Binary input BE/S16.230.3.2

Description

Detects AC/DC signals in the voltage range from 12...230 V. The status of the input is displayed via yellow LEDs. The binary inputs enable the detection of independent input signals. These devices have a hand switch for each channel. The devices are supplied with power via the ABB i-Bus® and do not require any additional power supply. The devices support KNX Data Secure. : KNX

This text is machine translated.

What kind of KNX are you looking for?