• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG110331R0011 Valve controller VC/S12.2.2.2

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Valve controller

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783949 ABB 2CDG110331R0011 Valve controller VC/S12.2.2.2

Description

For the control of heating and cooling applications within a room, such as heating elements, floor heating systems or cooling ceilings. Each device has several channels, each of which is equipped with its own electronic valve output for controlling thermoelectric valve operating mechanisms (e.g. TSA/K) which are operated with 24...230 V AC. The outputs are protected against short circuit and overload. The valve outputs can be controlled either by an internal or an external room temperature controller. The front side of the device has buttons for controlling the outputs, e.g. during commissioning. When selecting the output, the current output status is displayed via LEDs. The devices support KNX Data Secure. Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?