User & Safety Instructions 2323456 ABB 2CDG120067R0011 Dry-lining box
Description
Expansion module for the BAC/S KNX building automation controller with 4 analogue inputs and 2 analogue outputs. The inputs and outputs support voltage signals from 0 V ... + 10 V, 0 V ... +5 V, -2.5 V ... +2.5 V and -5 V ... +5 V as well as current signals of 0 mA ... 20 mA and 4 mA ... 20 mA Connection of the cables via plug-in spring clamps.
This text is machine translated.
Description
Expansion module for the BAC/S KNX building automation controller with 4 analogue inputs and 2 analogue outputs. The inputs and outputs support voltage signals from 0 V ... + 10 V, 0 V ... +5 V, -2.5 V ... +2.5 V and -5 V ... +5 V as well as current signals of 0 mA ... 20 mA and 4 mA ... 20 mA Connection of the cables via plug-in spring clamps.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?