• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDG924003R0011 Busbar PS1/4/6-KNX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Operating voltage

400 V

Factory colour

White

Hub

Not required, optional for remote access

Length

62 mm

Type

Phase modifier

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786897 ABB 2CDG924003R0011 Busbar PS1/4/6-KNX

Description

The phase rail allows fast and error-free wiring of the load side of ABB i-bus® series-mounted modules (e.g. 10A and 16A SA/S) and thus reduces the wiring effort. With the pre-assembled 6 qmm rail, up to 4 load circuits can be supplied with only one feed. : KNX

This text is machine translated.

What kind of KNX are you looking for?