• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDH781001R0557 S751DR-K40 Circuit breaker 3-phase 40 A 230 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
K
Nominal current - rounded value
40 A
Nominal current
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

K

Nominal current - rounded value

40 A

Nominal current

40 A

Content

1 pc(s)

Model

3-phase

Nominal voltage

230 V

Switch/button features

lockable

IP20

DIN rail

50 Hz

40 A

230 V

Other

690 V

1

25 kA

4

3

6 kV

IP20

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3117923 ABB 2CDH781001R0557 S751DR-K40 Circuit breaker 3-phase 40 A 230 V

Description

The selective main circuit breakers of the series S750DR are certified as voltage-independent selective main circuit breakers (SHU) according to DIN VDE 0641-21 as well as have an amateur control and are designed for the highest over-voltage category. Their range of applications is varied: As a separator at the meter location according to the TAB of the network operators or VDE-AR-N 4101 just like in all low-voltage main distributions for protection of distribution circuits and as activation device with isolating function. The special selectivity properties to ensure high plant availability are to be highlighted. They are intended for mounting on a 35 mm top hat profile rail in accordance with DIN EN 60715. Devices of the S 750DR family include an integrated blocking option that allows simultaneous blocking of the 3 poles of a three-phase power supply. The integrated locking slide locks in the ON or OFF position and can also be secured with padlock, wire seal or cable tie. The switching state can be monitored by an auxiliary switch which can be attached.

This text is machine translated.