• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL210001R1638 PS1/38/16H PHASE TRACK 1Ph.,38Pins,16qmm,WITH HK Phase modifier 16 mm² 80 A 1 pc(s)

Product type
Phase modifier
Cross section
16 mm²
Nominal current
80 A
Nominal current - rounded value
80 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of division units: -
  • Rated short-term current strength ICW: 25
  • Rated surge voltage 4.5
  • Suitable for number of devices: 38
  • Suitable for devices with auxiliary switch: Yes
  • Suitable for devices with N-conductor: No.
  • Isolated: Yes
  • Max. Rated operating voltage UE: 690
  • Cross section: 16
  • Division dimension: 17.5
  • Conditional rated short-circuit current IQ 25
  • Rated continuous current IU: 80
  • Electrical connection type: Pin
  • Number of pins: 38
  • Length: 995
  • Number of phases: 1
Product type

Phase modifier

Cross section

16 mm²

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Length

995 mm

Grey

TRUE

1

80 A

38

1003 m

25 kA

57

4.5 kV

Pin

25 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325480 ABB 2CDL210001R1638 PS1/38/16H PHASE TRACK 1Ph.,38Pins,16qmm,WITH HK Phase modifier 16 mm² 80 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325480 ABB 2CDL210001R1638 PS1/38/16H PHASE TRACK 1Ph.,38Pins,16qmm,WITH HK Phase modifier 16 mm² 80 A 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?