• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL220489R1606 PS2/6/16BP phase rail 2Ph.,6Pins,16qmm Phase modifier 1 pc(s)

Product type
Phase modifier
Number of pins
6
Content
1 pc(s)
Colour
Grey
Insulated
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Number of pins

6

Content

1 pc(s)

Grey

TRUE

2

16 mm²

80 A

6

99 mm

6

Pin

10 kA

FALSE

FALSE

3

480 V

44729 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113506 ABB 2CDL220489R1606 PS2/6/16BP phase rail 2Ph.,6Pins,16qmm Phase modifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3113506 ABB 2CDL220489R1606 PS2/6/16BP phase rail 2Ph.,6Pins,16qmm Phase modifier 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual-current protective devices and other modular installation devices. For correct phase bar selection, the following must be observed: Terminal type (double terminal or cage terminal), pole number of the devices (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current circuit breakers or modular installation devices), combinations of different types of equipment, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rails cross-section (current carrying capacity), number of modules (selection from standard phase rails or short phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?