• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL230001R1011 10 mm² 63 A 690 V

Product type
Phase modifier
Nominal voltage
690 V
Cross section
10 mm²
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of units: -Rated short-term current strength ICW: 25Dimensioning surge voltage: -Suitable for number of devices: 3Suitable for devices with auxiliary switch No.Suitable for devices with N-conductor: No.Insulated: YesMax. Rated operating voltage Ue: 690Cross section: 10Pitch: 17.5Conditional short-circuit current IQ: -Rated Continuous Current IU:63Electrical connection type: PinNumber of pins: 11Length: 195Number of phases: 3
Nominal voltage

690 V

Product type

Phase modifier

Cross section

10 mm²

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Length

195 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325624 ABB 2CDL230001R1011 10 mm² 63 A 690 V

User & Safety Instructions

User & Safety Instructions 2325624 ABB 2CDL230001R1011 10 mm² 63 A 690 V

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual-current protective devices and other modular installation devices. For correct phase bar selection, the following must be observed: Terminal type (double terminal or cage terminal), pole number of the devices (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current circuit breakers or modular installation devices), combinations of different types of equipment, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rails cross-section (current carrying capacity), number of modules (selection from standard phase rails or short phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?