• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDL803141R1024 BB-SU 3/24/10 - Phase rail 3-phase, 10mm², 24 Pins Phase modifier 1 pc(s)

Product type
Phase modifier
Dim
(L x W x H) 150 cm x 100 mm x 50 mm
Content
1 pc(s)
Width
100 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Width

100 mm

Height

50 mm

Length

150 cm

Depth

150 mm

3

10 mm²

221 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113537 ABB 2CDL803141R1024 BB-SU 3/24/10 - Phase rail 3-phase, 10mm², 24 Pins Phase modifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3113537 ABB 2CDL803141R1024 BB-SU 3/24/10 - Phase rail 3-phase, 10mm², 24 Pins Phase modifier 1 pc(s)

Description

BB-SU 3/24/10 - Phase rail for S200C, 3-phase, 10mm², 24 PINs.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?