

Circuit breaker
1
B
13 A
13 A
Multicolour
(W x H x D) 17.5 x 88 x 69 mm
1 pc(s)
1-phase
230 - 400 V
II
17.5 mm
88 mm
69 mm
0
AC/DC
69 mm
13 A
230 V
50-60 MHz
B
440 V
3
3
3
1
FALSE
2.3 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
not relevant
Datasheet 1826882 ABB 2CDS251001R0135 S201-B13 Circuit breaker 1-phase 1-pin 13 A
User & Safety Instructions 1826882 ABB 2CDS251001R0135 S201-B13 Circuit breaker 1-phase 1-pin 13 A
Conformity certificate 1826882 ABB 2CDS251001R0135 S201-B13 Circuit breaker 1-phase 1-pin 13 A