

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
20 A
20 A
Multicolour
(L x W x H) 69 x 17.5 x 88 mm
1 pc(s)
230 V
17.5 mm
88 mm
69 mm
IP20
0
AC/DC
69 mm
20 A
230 V
50-60 MHz
C
440 V
3
3
3
1
FALSE
2.5 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 3113566 ABB 2CDS251001R0204 S201-C20 Circuit breaker 20 A 230 V
User & Safety Instructions 3113566 ABB 2CDS251001R0204 S201-C20 Circuit breaker 20 A 230 V