

Circuit breaker
1
D
32 A
32 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
32 A
230 V
50-60 MHz
D
440 V
3
3
3
1
FALSE
3.6 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
6 kA
6 kA
10 kA
10 kA
4
yes
Datasheet 3113572 ABB 2CDS251001R0321 S201-D32 Circuit breaker 32 A 230 V
User & Safety Instructions 3113572 ABB 2CDS251001R0321 S201-D32 Circuit breaker 32 A 230 V