

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
D
2 A
2 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
2 A
230 V
50-60 MHz
D
440 V
3
3
3
2
FALSE
3.3 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113612 ABB 2CDS251103R0021 S201-D2NA Circuit breaker 2 A 230 V
User & Safety Instructions 3113612 ABB 2CDS251103R0021 S201-D2NA Circuit breaker 2 A 230 V