

Circuit breaker
2
C
4 A
4 A
1 pc(s)
230 V
IP20
AC/DC
69 mm
4 A
230 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
3.6 W
IP20
1
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
6 kA
10 kA
10 kA
4
yes
Datasheet 3113621 ABB 2CDS251103R0044 S201-C4NA Circuit breaker 4 A 230 V
User & Safety Instructions 3113621 ABB 2CDS251103R0044 S201-C4NA Circuit breaker 4 A 230 V